Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IDEM WPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, M12

Номер на артикул на RS: 826-4189Марка: IDEM№ по каталога на производителя: 112012
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

WPR

Range

IDEMAG

IP Rating

IP67, IP69K

Supply Current

2000mA

Length

79mm

Width

29mm

Number of Approach Directions

2

Depth

16.5mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM IDEMAG WPR Non-contact Safety Switch

The IDEMAG WPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
12 mm wide sensing
Switching capacity 2 A
59 mm fixing centres

Applications

The IDEMAG WPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Информацията за складовите наличности временно не е налична.

P.O.A.

IDEM WPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, M12

P.O.A.

IDEM WPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, NC, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

10 (Close) mm, 22 (Open) mm

Series

WPR

Range

IDEMAG

IP Rating

IP67, IP69K

Supply Current

2000mA

Length

79mm

Width

29mm

Number of Approach Directions

2

Depth

16.5mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM IDEMAG WPR Non-contact Safety Switch

The IDEMAG WPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Robust wide fitting suitable for all industry applications
12 mm wide sensing
Switching capacity 2 A
59 mm fixing centres

Applications

The IDEMAG WPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.