Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

IDEM SPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

Номер на артикул на RS: 826-4283Марка: IDEM№ по каталога на производителя: 111015
brand-logo

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

SPR

Range

IDEMAG

Switching Distance

10 (Close) mm, 22 (Open) mm

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Depth

13mm

Width

25.5mm

Length

50mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM IDEMAG SPR Non Contact Safety Switch

The IDEMAG SPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres

Applications

The IDEMAG SPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.

Информацията за складовите наличности временно не е налична.

€ 105,62

€ 105,62 Всеки (ex VAT)

IDEM SPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12

€ 105,62

€ 105,62 Всеки (ex VAT)

IDEM SPR Series Magnetic Non-Contact Safety Switch, 250V ac, Plastic Housing, 2NC, M12
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

IDEM

Supply Voltage

250V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

M12

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

SPR

Range

IDEMAG

Switching Distance

10 (Close) mm, 22 (Open) mm

IP Rating

IP67

Supply Current

Safety Channels 1 A, Auxiliary Channel 200mA

Standards Met

CE, cULus Listed, TUV Certified

Number of Approach Directions

2

Depth

13mm

Width

25.5mm

Length

50mm

Страна на произход

United Kingdom

Детайли за продукта

IDEM IDEMAG SPR Non Contact Safety Switch

The IDEMAG SPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.

Features and Benefits

Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres

Applications

The IDEMAG SPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.

Supplied with

Actuator.

Approvals

CE, cULus, TUV.

Standards

EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.