Технически документи
Спецификации
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
M12
Actuator Type
Magnetic
Auxiliary Contacts
NO
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
IDEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
SPR
IP Rating
IP67
Supply Current
Safety Channels 1 A, Auxiliary Channel 200mA
Length
50mm
Width
25.5mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Depth
13mm
Страна на произход
United Kingdom
Детайли за продукта
IDEM IDEMAG SPR Non Contact Safety Switch
The IDEMAG SPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres
Applications
The IDEMAG SPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.
€ 93,80
€ 93,80 Всеки (ex VAT)
1
€ 93,80
€ 93,80 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IDEMSupply Voltage
250V ac
Safety Contacts
2NC
Housing Material
Plastic
Connection Type
M12
Actuator Type
Magnetic
Auxiliary Contacts
NO
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Range
IDEMAG
Switching Distance
10 (Close) mm, 22 (Open) mm
Series
SPR
IP Rating
IP67
Supply Current
Safety Channels 1 A, Auxiliary Channel 200mA
Length
50mm
Width
25.5mm
Standards Met
CE, cULus Listed, TUV Certified
Number of Approach Directions
2
Depth
13mm
Страна на произход
United Kingdom
Детайли за продукта
IDEM IDEMAG SPR Non Contact Safety Switch
The IDEMAG SPR safety switch has been developed for non-contact interlocking of hinged, sliding or removable guard doors.
It is ideal for applications that require a wide tolerance to misalignment, high switching capacity or high level of hygiene.
When used with a dual channel safety relay, this safety switch can be used to provide up to PLe/Category 4 to ISO13849-1.
Features and Benefits
Magnetic high-power switching
Dual channel safety outputs
Plastic high specification polyester housing
High temperature stability up to 80°C
High tolerance to guard misalignment
Resistant to many organic and inorganic chemicals
IP69K protection
Resistant to high temperature hosing and detergent wash down
Conformance to EN60947-5-3 PDF-S
Up to PLe ISO 13849-1
Universal fitting suitable for most general industry applications
12 mm wide sensing
Switching capacity 1 A
22 mm fixing centres
Applications
The IDEMAG SPR Non-contact Safety Switch is designed for use in general factory automation, packaging and some food processing industries.
Supplied with
Actuator.
Approvals
CE, cULus, TUV.
Standards
EN1088 (ISO 14119), EN 60947-5-1, EN 60204-1, ISO 13849-1, EN 62061, UL 508.