Технически документи
Спецификации
Brand
IdecIlluminated
Yes
Series
YW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
40mm
Push Button Material
Plastic
Manufacturer Part No.
YW1B-A4E10Y
Terminal Type
Screw
Body Material
Plastic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Страна на произход
Japan
€ 14,56
€ 14,56 Всеки (ex VAT)
1
€ 14,56
€ 14,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecIlluminated
Yes
Series
YW
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPST
Push Button Style
Round
IP Rating
IP65
Push Button Diameter
40mm
Push Button Material
Plastic
Manufacturer Part No.
YW1B-A4E10Y
Terminal Type
Screw
Body Material
Plastic
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Страна на произход
Japan