Idec XW Series Illuminated Emergency Stop Switch, Maintained, Panel Mount, 22mm Cutout, 1NO, 3 NC, 250V, IP20

Номер на артикул на RS: 288-3977Марка: Idec№ по каталога на производителя: XW1E-LV413Q4MFRDistrelec Article No.: 30102631

Технически документи

Спецификации

Brand

Idec

Switch Operation

Maintained

Illuminated

Yes

Series

XW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NO, 3 NC

Voltage Rating

250V

IP Rating

IP20

Manufacturer Part No.

XW1E-LV413Q4MFR

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 68,54

€ 68,54 Всеки (ex VAT)

Idec XW Series Illuminated Emergency Stop Switch, Maintained, Panel Mount, 22mm Cutout, 1NO, 3 NC, 250V, IP20

€ 68,54

€ 68,54 Всеки (ex VAT)

Idec XW Series Illuminated Emergency Stop Switch, Maintained, Panel Mount, 22mm Cutout, 1NO, 3 NC, 250V, IP20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Idec

Switch Operation

Maintained

Illuminated

Yes

Series

XW

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

1NO, 3 NC

Voltage Rating

250V

IP Rating

IP20

Manufacturer Part No.

XW1E-LV413Q4MFR

Страна на произход

Japan