Idec XW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC

Номер на артикул на RS: 833-7022Марка: Idec№ по каталога на производителя: XW1E-BV402M-RH-EMO
brand-logo

Технически документи

Спецификации

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Series

XW

Illuminated

No

Colour

Red, Yellow

Детайли за продукта

Idec XW Series

This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.

IP65
UL recognized, c-UL approved, EN compliant

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Информацията за складовите наличности временно не е налична.

€ 39,67

€ 39,67 Всеки (ex VAT)

Idec XW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC

€ 39,67

€ 39,67 Всеки (ex VAT)

Idec XW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 2NC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 39,67
5 - 9€ 38,48
10+€ 36,39

Технически документи

Спецификации

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

2NC

Push Button Actuation

Twist Release

Series

XW

Illuminated

No

Colour

Red, Yellow

Детайли за продукта

Idec XW Series

This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.

IP65
UL recognized, c-UL approved, EN compliant

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.