Idec XA Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 2NC, IP40, IP65

Технически документи
Спецификации
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac, 250V dc
Series
XA
Illuminated
No
IP Rating
IP40, IP65
Colour
Red
Height
40.1mm
Series
XA
Length
40.1mm
Dimensions
29 Dia. x 40.1 mm
Colour
Red
Distrelec Product Id
30102588
Страна на произход
Japan
€ 42,72
€ 42,72 Всеки (ex VAT)
1
€ 42,72
€ 42,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 42,72 |
10 - 24 | € 39,73 |
25+ | € 37,59 |
Технически документи
Спецификации
Brand
IdecMounting Type
Panel Mount
Cutout Diameter
16mm
Contact Configuration
2NC
Push Button Actuation
Twist Release
Voltage Rating
250V ac, 250V dc
Series
XA
Illuminated
No
IP Rating
IP40, IP65
Colour
Red
Height
40.1mm
Series
XA
Length
40.1mm
Dimensions
29 Dia. x 40.1 mm
Colour
Red
Distrelec Product Id
30102588
Страна на произход
Japan