Idec Plug In Power Relay, 24V dc Coil, DPDT

Номер на артикул на RS: 813-5097Марка: Idec№ по каталога на производителя: RU2S-D24
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

27.5mm

Coil Resistance

605Ω

Coil Power

1W

Height

35mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

21mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Страна на произход

Japan

Детайли за продукта

RU Series

RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,20

€ 11,20 Всеки (ex VAT)

Idec Plug In Power Relay, 24V dc Coil, DPDT

€ 11,20

€ 11,20 Всеки (ex VAT)

Idec Plug In Power Relay, 24V dc Coil, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 11,20
5 - 9€ 10,88
10+€ 10,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Idec

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage (AC)

250V ac

Maximum Switching Voltage DC

30V dc

Maximum Switching Voltage (DC)

30V dc

Length

27.5mm

Coil Resistance

605Ω

Coil Power

1W

Height

35mm

Life

100000 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

2.5kV ac

Depth

21mm

Maximum Switching Power AC

2.5 kVA

Maximum Switching Power DC

300 W

Application

Power

Страна на произход

Japan

Детайли за продукта

RU Series

RU series plug-in relays with LED.

Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more