Idec Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT

Номер на артикул на RS: 212-2488Марка: Idec№ по каталога на производителя: RJ2S-CLD1-D12Distrelec Article No.: 30221521
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Idec

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Latching

No

Coil Resistance

271Ω

Coil Power

530mW

Series

RJ2S

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,92

€ 6,92 Всеки (ex VAT)

Idec Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT

€ 6,92

€ 6,92 Всеки (ex VAT)

Idec Plug In Power Relay, 12V dc Coil, 12A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,92
5+€ 6,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Idec

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

12A

Latching

No

Coil Resistance

271Ω

Coil Power

530mW

Series

RJ2S

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more