Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT

Номер на артикул на RS: 212-2485Марка: Idec№ по каталога на производителя: RJ2S-CL-A230Distrelec Article No.: 30221515
brand-logo
Преглед на всички в Power Relays

Технически документи

Спецификации

Brand

Idec

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Latching

No

Coil Resistance

24100Ω

Coil Power

900mW

Series

RJ2S

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 71,28

€ 71,28 1 Box of 10 (ex VAT)

Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT

€ 71,28

€ 71,28 1 Box of 10 (ex VAT)

Idec Plug In Power Relay, 230V ac Coil, 8A Switching Current, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 71,28
5 - 9€ 67,69
10+€ 64,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Idec

Coil Voltage

230V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

8A

Latching

No

Coil Resistance

24100Ω

Coil Power

900mW

Series

RJ2S

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от