Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 179-5355Марка: Idec№ по каталога на производителя: PS5R-VG24Distrelec Article No.: 30102479
brand-logo

Технически документи

Спецификации

Brand

Idec

Series

PS5R

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 100 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

60 x 125 x 125mm

Height

125mm

Width

60mm

Depth

125mm

Maximum Temperature

+65°C

Standards Met

ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

90%

Ripple And Noise

4% Pk-Pk

MTBF

290000 (Minimum)h

Output Voltage Adjustment Range

±10%

Load Regulation

1%

Special Features

Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 128,93

€ 128,93 Всеки (ex VAT)

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc

€ 128,93

€ 128,93 Всеки (ex VAT)

Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Idec

Series

PS5R

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 264 V ac / 100 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Dimensions

60 x 125 x 125mm

Height

125mm

Width

60mm

Depth

125mm

Maximum Temperature

+65°C

Standards Met

ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Efficiency

90%

Ripple And Noise

4% Pk-Pk

MTBF

290000 (Minimum)h

Output Voltage Adjustment Range

±10%

Load Regulation

1%

Special Features

Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more