Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc

Технически документи
Спецификации
Brand
IdecSeries
PS5R
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 100 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.75A
Power Rating
90W
Dimensions
36 x 95 x 108mm
Width
36mm
Depth
108mm
Height
95mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
89%
Ripple And Noise
4% Pk-Pk
MTBF
380000 (Minimum)h
Output Voltage Adjustment Range
±5%
Load Regulation
1%
Special Features
Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Maximum Temperature
+65°C
Standards Met
ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Distrelec Product Id
30102477
Страна на произход
Taiwan, Province Of China
€ 65,30
€ 65,30 Всеки (ex VAT)
1
€ 65,30
€ 65,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecSeries
PS5R
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 100 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
3.75A
Power Rating
90W
Dimensions
36 x 95 x 108mm
Width
36mm
Depth
108mm
Height
95mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
89%
Ripple And Noise
4% Pk-Pk
MTBF
380000 (Minimum)h
Output Voltage Adjustment Range
±5%
Load Regulation
1%
Special Features
Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Maximum Temperature
+65°C
Standards Met
ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Distrelec Product Id
30102477
Страна на произход
Taiwan, Province Of China