Idec PS5R Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 100 → 370V dc ac, dc Input, 24V dc dc

Технически документи
Спецификации
Brand
IdecSeries
PS5R
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 100 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Dimensions
22.5 x 90 x 95mm
Height
90mm
Width
22.5mm
Depth
95mm
Special Features
Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Maximum Temperature
+70°C
Standards Met
ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
4% Pk-Pk
MTBF
650000 (Minimum)h
Output Voltage Adjustment Range
±10%
Load Regulation
1%
Distrelec Product Id
30102475
Страна на произход
Taiwan, Province Of China
€ 46,93
€ 46,93 Всеки (ex VAT)
1
€ 46,93
€ 46,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecSeries
PS5R
Type
Switched Mode
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 100 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Dimensions
22.5 x 90 x 95mm
Height
90mm
Width
22.5mm
Depth
95mm
Special Features
Can be Installed in 6 Directions, Compact Size Preserves Panel Space, Five-Year Factory Warranty
Maximum Temperature
+70°C
Standards Met
ANSI/ISA, CE:TUV, CSA C22.2 No 107.1.213.223, cULus, EN 50178, EN 60950-1, EN 61204-3, UL 310, UL 508
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Efficiency
87%
Ripple And Noise
4% Pk-Pk
MTBF
650000 (Minimum)h
Output Voltage Adjustment Range
±10%
Load Regulation
1%
Distrelec Product Id
30102475
Страна на произход
Taiwan, Province Of China