Idec, LH1D, Surface Mount Green, Red LED Indicator, IP67, Round, 24V

Технически документи
Спецификации
Brand
IdecPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V
Range
Surface Mount Indicator
Pilot Light Colour
Green, Red
Series
LH1D
Lamp Type
LED
Mounting Type
Surface Mount
IP Rating
IP67
Current Rating
0.017A
Pilot Light Shape
Round
Страна на произход
Japan
€ 103,64
€ 103,64 Всеки (ex VAT)
1
€ 103,64
€ 103,64 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecPilot Light Type
Pilot Light Complete Unit
Voltage Rating
24V
Range
Surface Mount Indicator
Pilot Light Colour
Green, Red
Series
LH1D
Lamp Type
LED
Mounting Type
Surface Mount
IP Rating
IP67
Current Rating
0.017A
Pilot Light Shape
Round
Страна на произход
Japan