Технически документи
Спецификации
Brand
IdecLamp Type
LED
Type
LED Illumination Unit
Luminosity
860 lm
Cabinet Lighting Type
LED Illumination Unit
Voltage Rating
100 → 240 V ac
Length
580 mm
Width
40 mm
Depth
29 mm
Wattage
9.2 W
Colour Temperature
5500K
Light Colour
White
Current Rating
96 mA
Series
LF2B
Standards Met
CE, cULus Lisited
Lamp Supplied
Yes
Diffuser Finish
White
Model
LF2B-D4P-ATHWW2-1M
Страна на произход
Japan
€ 285,55
€ 285,55 Всеки (ex VAT)
1
€ 285,55
€ 285,55 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecLamp Type
LED
Type
LED Illumination Unit
Luminosity
860 lm
Cabinet Lighting Type
LED Illumination Unit
Voltage Rating
100 → 240 V ac
Length
580 mm
Width
40 mm
Depth
29 mm
Wattage
9.2 W
Colour Temperature
5500K
Light Colour
White
Current Rating
96 mA
Series
LF2B
Standards Met
CE, cULus Lisited
Lamp Supplied
Yes
Diffuser Finish
White
Model
LF2B-D4P-ATHWW2-1M
Страна на произход
Japan