Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 330 mm Length, 4.9 W, 5500K

Номер на артикул на RS: 182-4256Марка: Idec№ по каталога на производителя: LF2B-C3P-BTHWW2-1M
brand-logo

Технически документи

Спецификации

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

465 lm

Voltage Rating

12 <arrow/> 24 V dc

Length

330 mm

Width

40 mm

Depth

29 mm

Wattage

4.9 W

Colour Temperature

5500K

Light Colour

White

Model

LF2B-C3P-BTHWW2-1M

Current Rating

409 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

Clear

Страна на произход

Japan

Информацията за складовите наличности временно не е налична.

€ 198,03

€ 198,03 Всеки (ex VAT)

Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 330 mm Length, 4.9 W, 5500K

€ 198,03

€ 198,03 Всеки (ex VAT)

Idec LF2B Series LED LED Illumination Unit, 12 <arrow/> 24 V dc, 330 mm Length, 4.9 W, 5500K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Idec

Lamp Type

LED

Type

LED Illumination Unit

Cabinet Lighting Type

LED Illumination Unit

Luminosity

465 lm

Voltage Rating

12 <arrow/> 24 V dc

Length

330 mm

Width

40 mm

Depth

29 mm

Wattage

4.9 W

Colour Temperature

5500K

Light Colour

White

Model

LF2B-C3P-BTHWW2-1M

Current Rating

409 mA

Series

LF2B

Standards Met

CE, cULus Lisited

Lamp Supplied

Yes

Diffuser Finish

Clear

Страна на произход

Japan