Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec Yellow Push Button LED Light for Use with A8 Series

Номер на артикул на RS: 352-733Марка: Idec№ по каталога на производителя: LAD-SAN
brand-logo
Преглед на всички в Push Button Lamps & LEDs

Технически документи

Спецификации

Brand

Idec

Accessory Type

LED

For Use With

A8 Series

LED Colour

Yellow

Страна на произход

Japan

Детайли за продукта

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Може да се интересувате от
Idec Red Push Button LED Light for Use with A8 Series
€ 1,957Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,60

€ 1,92 Each (In a Pack of 5) (ex VAT)

Idec Yellow Push Button LED Light for Use with A8 Series

€ 9,60

€ 1,92 Each (In a Pack of 5) (ex VAT)

Idec Yellow Push Button LED Light for Use with A8 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 70€ 1,92€ 9,60
75 - 245€ 1,912€ 9,56
250 - 495€ 1,284€ 6,42
500 - 1245€ 1,241€ 6,21
1250+€ 1,199€ 6,00
Може да се интересувате от
Idec Red Push Button LED Light for Use with A8 Series
€ 1,957Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Idec

Accessory Type

LED

For Use With

A8 Series

LED Colour

Yellow

Страна на произход

Japan

Детайли за продукта

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Може да се интересувате от
Idec Red Push Button LED Light for Use with A8 Series
€ 1,957Each (In a Pack of 5) (ex VAT)