Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

Номер на артикул на RS: 832-6142Марка: Idec№ по каталога на производителя: HW1B-V4F01-R
brand-logo

Технически документи

Спецификации

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

440V

Illuminated

No

Series

HW

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

32mm

Height

29.4mm

Push Button Material

Plastic

Length

29.4mm

Push Button Material

Plastic

Детайли за продукта

Idec HW Series

This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Информацията за складовите наличности временно не е налична.

€ 52,75

€ 52,75 Всеки (ex VAT)

Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

€ 52,75

€ 52,75 Всеки (ex VAT)

Idec HW Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,75
5 - 9€ 51,05
10+€ 48,91

Технически документи

Спецификации

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

440V

Illuminated

No

Series

HW

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Depth

32mm

Height

29.4mm

Push Button Material

Plastic

Length

29.4mm

Push Button Material

Plastic

Детайли за продукта

Idec HW Series

This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.