Технически документи
Спецификации
Brand
IdecLock Style
Handle
Normal State Configuration
3NC
Lock Type
Interlock
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
G1/2
IP Rating
IP67
Series
HS5D
Depth
91mm
Maximum Current
10A
Minimum Operating Temperature
-30°C
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
€ 41,10
€ 41,10 Всеки (ex VAT)
1
€ 41,10
€ 41,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 41,10 |
25 - 49 | € 38,22 |
50+ | € 36,18 |
Технически документи
Спецификации
Brand
IdecLock Style
Handle
Normal State Configuration
3NC
Lock Type
Interlock
Safety Contacts
3NC
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
G1/2
IP Rating
IP67
Series
HS5D
Depth
91mm
Maximum Current
10A
Minimum Operating Temperature
-30°C
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C