Idec HS1L Safety Interlock Switch, 1NC/1NC + 1NC/1NO + 2NC, Keyed, Spring Lock

Технически документи
Спецификации
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NC + 1NC/1NO + 2NC
Lock Type
Spring Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS1L
Maximum Current
10A
Minimum Operating Temperature
-20°C
Depth
129mm
Length
104mm
Width
63mm
Maximum Operating Temperature
+55°C
Страна на произход
Japan
€ 333,40
€ 333,40 Всеки (ex VAT)
1
€ 333,40
€ 333,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 333,40 |
25 - 49 | € 310,06 |
50+ | € 293,39 |
Технически документи
Спецификации
Brand
IdecLock Style
Keyed
Normal State Configuration
1NC/1NC + 1NC/1NO + 2NC
Lock Type
Spring Lock
Maximum AC Voltage
250V
Maximum DC Voltage
30V
Connection Type
M20
IP Rating
IP67
Series
HS1L
Maximum Current
10A
Minimum Operating Temperature
-20°C
Depth
129mm
Length
104mm
Width
63mm
Maximum Operating Temperature
+55°C
Страна на произход
Japan