Idec Push Button Boot for Use with Enabling Switch

Технически документи
Спецификации
Brand
IdecAccessory Type
Replacement Rubber Boot
For Use With
Enabling Switch
Colour
Black
Страна на произход
Japan
Детайли за продукта
IDEC HE6B Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077146
IP65 rated with fitted rubber cover
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, IEC60947-5-8, EN60947-5-8, JIS C8201-5-1, UL508, CSA C22.2 No 14
Enabling Switch
€ 10,09
€ 10,09 Всеки (ex VAT)
1
€ 10,09
€ 10,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,09 |
5 - 19 | € 9,70 |
20 - 49 | € 9,35 |
50 - 99 | € 9,01 |
100+ | € 8,71 |
Технически документи
Спецификации
Brand
IdecAccessory Type
Replacement Rubber Boot
For Use With
Enabling Switch
Colour
Black
Страна на произход
Japan
Детайли за продукта
IDEC HE6B Enabling Switch
Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077146
IP65 rated with fitted rubber cover
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, IEC60947-5-8, EN60947-5-8, JIS C8201-5-1, UL508, CSA C22.2 No 14