Idec Push Button Boot for Use with Enabling Switch, Push Button Switch

Номер на артикул на RS: 807-7106Марка: Idec№ по каталога на производителя: HE9Z-D3Y
brand-logo

Технически документи

Спецификации

Brand

Idec

Accessory Type

Replacement Rubber Cover

For Use With

Enabling Switch, Push Button Switch

Страна на произход

Japan

Детайли за продукта

IDEC HE3B Series Pushbutton Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077115.

Multiple contacts for enhanced reliability
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

€ 10,18

€ 10,18 Всеки (ex VAT)

Idec Push Button Boot for Use with Enabling Switch, Push Button Switch

€ 10,18

€ 10,18 Всеки (ex VAT)

Idec Push Button Boot for Use with Enabling Switch, Push Button Switch

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 10,18
5 - 19€ 9,45
20 - 49€ 9,08
50 - 99€ 8,79
100+€ 8,49

Технически документи

Спецификации

Brand

Idec

Accessory Type

Replacement Rubber Cover

For Use With

Enabling Switch, Push Button Switch

Страна на произход

Japan

Детайли за продукта

IDEC HE3B Series Pushbutton Enabling Switch

Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, see typically Stock no 8077115.

Multiple contacts for enhanced reliability
Snap acting contacts from position 1 to 2
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch