Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec Push Button Boot for Use with Enabling Switch

Номер на артикул на RS: 807-7099Марка: Idec№ по каталога на производителя: HE9Z-D2N1Distrelec Article No.: 30151012
brand-logo

Технически документи

Спецификации

Brand

Idec

Accessory Type

Replacement Rubber Boot

For Use With

Enabling Switch

Страна на произход

Japan

Детайли за продукта

IDEC HE2B Series Redundant (Double) Basic Enabling Switch.

Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099

Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

Може да се интересувате от
Idec Push Button Boot for Use with Enabling Switch
€ 10,33Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 10,33

€ 10,33 Всеки (ex VAT)

Idec Push Button Boot for Use with Enabling Switch

€ 10,33

€ 10,33 Всеки (ex VAT)

Idec Push Button Boot for Use with Enabling Switch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 10,33
5 - 19€ 9,59
20 - 49€ 9,23
50 - 99€ 8,92
100+€ 8,62
Може да се интересувате от
Idec Push Button Boot for Use with Enabling Switch
€ 10,33Всеки (ex VAT)

Технически документи

Спецификации

Brand

Idec

Accessory Type

Replacement Rubber Boot

For Use With

Enabling Switch

Страна на произход

Japan

Детайли за продукта

IDEC HE2B Series Redundant (Double) Basic Enabling Switch.

Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099

Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off

Standards

IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14

Enabling Switch

Може да се интересувате от
Idec Push Button Boot for Use with Enabling Switch
€ 10,33Всеки (ex VAT)