Технически документи
Спецификации
Детайли за продукта
IDEC HE2B Series Redundant (Double) Basic Enabling Switch.
Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099
Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14
Enabling Switch
€ 10,26
€ 10,26 Всеки (ex VAT)
1
€ 10,26
€ 10,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 10,26 |
5 - 19 | € 9,52 |
20 - 49 | € 9,16 |
50 - 99 | € 8,85 |
100+ | € 8,56 |
Технически документи
Спецификации
Детайли за продукта
IDEC HE2B Series Redundant (Double) Basic Enabling Switch.
Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will not close when released from "Off" position 3 to "Off" position 1. Rubber covers are available in a choice of 3 colours, the cover provides a watertight seal. See typically Stock no 8077099
Multiple contacts for enhanced reliability
Monitoring contacts in addition to main load contacts
IP65 rated with fitted rubber cover
3 position operation Off-On-Off
Standards
IEC60947-5-1, EN60947-5-1, JIS C8201-5-1, UL508, CSA C22.2 No 14