Idec 6 Channel Zener Barrier, Intrinsic Safety Barrier, Relay Output, ATEX

Номер на артикул на RS: 165-6897Марка: Idec№ по каталога на производителя: EB3C-R06AN
brand-logo

Технически документи

Спецификации

Brand

Idec

Number of Channels

6

Module Type

Intrinsic Safety Barrier

Barrier Type

Relay Barrier

Output Signal Type

Relay

Maximum Voltage

250V ac

Hazardous Area Certification

ATEX

Safety Current Resistance

300Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

100 → 240V ac

Maximum Current

14.2mA

Safety Current Maximum

14.2mA

Safety Voltage Maximum

250 V ac

Series

EB3C

Operating Temperature Range

-20 → +60°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 473,98

€ 473,98 Всеки (ex VAT)

Idec 6 Channel Zener Barrier, Intrinsic Safety Barrier, Relay Output, ATEX

€ 473,98

€ 473,98 Всеки (ex VAT)

Idec 6 Channel Zener Barrier, Intrinsic Safety Barrier, Relay Output, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Idec

Number of Channels

6

Module Type

Intrinsic Safety Barrier

Barrier Type

Relay Barrier

Output Signal Type

Relay

Maximum Voltage

250V ac

Hazardous Area Certification

ATEX

Safety Current Resistance

300Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

100 → 240V ac

Maximum Current

14.2mA

Safety Current Maximum

14.2mA

Safety Voltage Maximum

250 V ac

Series

EB3C

Operating Temperature Range

-20 → +60°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more