Технически документи
Спецификации
Brand
IdecNumber of Channels
3
Module Type
Intrinsic Safety Barrier
Barrier Type
Relay Barrier
Output Signal Type
Relay
Maximum Voltage
250V ac
Hazardous Area Certification
ATEX
Safety Current Resistance
300Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
100 → 240V ac
Maximum Current
14.2mA
Safety Current Maximum
14.2mA
Safety Voltage Maximum
250 V ac
Series
EB3C
Operating Temperature Range
-20 → +60°C
Страна на произход
Japan
€ 319,60
€ 319,60 Всеки (ex VAT)
1
€ 319,60
€ 319,60 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecNumber of Channels
3
Module Type
Intrinsic Safety Barrier
Barrier Type
Relay Barrier
Output Signal Type
Relay
Maximum Voltage
250V ac
Hazardous Area Certification
ATEX
Safety Current Resistance
300Ω
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Voltage
100 → 240V ac
Maximum Current
14.2mA
Safety Current Maximum
14.2mA
Safety Voltage Maximum
250 V ac
Series
EB3C
Operating Temperature Range
-20 → +60°C
Страна на произход
Japan