Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec Green Panel Mount Indicator, 22.3mm Mounting Hole Size

Номер на артикул на RS: 835-7531Марка: Idec№ по каталога на производителя: CW4P-1EQ4G
brand-logo
Преглед на всички в Panel Mount Indicators

Технически документи

Спецификации

Brand

Idec

Light Output Colour

Green

Mounting Hole Size

22.3mm

Lamp Type

LED

Bezel Style

Flush

Current Rating

16.5mA

Length

42.4mm

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Idec Green Indicator, 22.3mm Mounting Hole Size
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 17,95

€ 17,95 Всеки (ex VAT)

Idec Green Panel Mount Indicator, 22.3mm Mounting Hole Size

€ 17,95

€ 17,95 Всеки (ex VAT)

Idec Green Panel Mount Indicator, 22.3mm Mounting Hole Size
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Idec Green Indicator, 22.3mm Mounting Hole Size
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Idec

Light Output Colour

Green

Mounting Hole Size

22.3mm

Lamp Type

LED

Bezel Style

Flush

Current Rating

16.5mA

Length

42.4mm

PRICED TO CLEAR

Yes

Страна на произход

Japan

Детайли за продукта

Idec CW Series Switches and Pilot Devices

The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.

Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Idec Green Indicator, 22.3mm Mounting Hole Size
P.O.A.Всеки (ex VAT)