Idec IDEC CW Series Illuminated Push Button, Panel Mount, 22mm Cutout

Технически документи
Спецификации
Brand
IdecIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
IDEC CW
Mounting Type
Panel Mount
Push Button Colour
Green
Push Button Style
Round
Manufacturer Part No.
CW1L-M1E10Q4G
Distrelec Product Id
30102824
Terminal Type
Screw
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Детайли за продукта
Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.
Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
€ 26,75
€ 26,75 Всеки (ex VAT)
1
€ 26,75
€ 26,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
IdecIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
IDEC CW
Mounting Type
Panel Mount
Push Button Colour
Green
Push Button Style
Round
Manufacturer Part No.
CW1L-M1E10Q4G
Distrelec Product Id
30102824
Terminal Type
Screw
Maximum AC Voltage
240V
Maximum DC Voltage
240V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Детайли за продукта
Idec CW Series Switches and Pilot Devices
The CW Series from Idec features stylish, compact and space saving switches and pilot devices. The inventive two-step locking lever integrated with a guard provides a higher level of safety and the low projection from the panel surface reduces the possibility of unexpected activation or operator damage. The shortest depth behind the panel in its class contributes to reducing machine and control panel size.
Black and metallic bezels available
Ø22.3mm mounting hole compliant with IEC 60947-5-1
Seven different keys can be chosen for key selector switches
IP20 finger-safe screw terminals
UL Type 4X rating
3.5mm operator travel for pushbuttons ensures comfortable and reliable operation
Up to 6 contacts per switch are possible with use of dual contact blocks
Contact blocks can be removed by locking lever
10A contact rating; up to three contact blocks for non-illuminated and two contact blocks for illuminated models can be connected
Idec Push Buttons and Accessories
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.