Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPDT, 250V, IP40

Номер на артикул на RS: 664-777Марка: Idec№ по каталога на производителя: AL8M-M100
brand-logo

Технически документи

Спецификации

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V

IP Rating

IP40

Contact Current Rating

100 mA @ 50 V ac

Manufacturer Part No.

AL8M-M100

Terminal Type

Solder

Страна на произход

Japan

Детайли за продукта

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,72

€ 6,72 Всеки (ex VAT)

Idec Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPDT, 250V, IP40

€ 6,72

€ 6,72 Всеки (ex VAT)

Idec Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 8mm Cutout, SPDT, 250V, IP40
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Idec

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

8mm

Mounting Type

Panel Mount

Contact Configuration

SPDT

Voltage Rating

250V

IP Rating

IP40

Contact Current Rating

100 mA @ 50 V ac

Manufacturer Part No.

AL8M-M100

Terminal Type

Solder

Страна на произход

Japan

Детайли за продукта

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Може да се интересувате от