Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Idec White Round Push Button Lens for Use with A8 Series

Номер на артикул на RS: 664-890Марка: Idec№ по каталога на производителя: AL8M-LK1-W
brand-logo

Технически документи

Спецификации

Brand

Idec

Accessory Type

Lens

For Use With

A8 Series

Lens Colour

White

Lens Shape

Round

Страна на произход

Japan

Детайли за продукта

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Може да се интересувате от
LENS MIN IND RND WHITE
P.O.A.Всеки (ex VAT)
Idec Red Round Push Button Lens for Use with A8 Series
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,65

€ 1,53 Each (In a Pack of 5) (ex VAT)

Idec White Round Push Button Lens for Use with A8 Series

€ 7,65

€ 1,53 Each (In a Pack of 5) (ex VAT)

Idec White Round Push Button Lens for Use with A8 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
LENS MIN IND RND WHITE
P.O.A.Всеки (ex VAT)
Idec Red Round Push Button Lens for Use with A8 Series
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Idec

Accessory Type

Lens

For Use With

A8 Series

Lens Colour

White

Lens Shape

Round

Страна на произход

Japan

Детайли за продукта

8mm Sub-miniature Illuminated Push-button Switches

8mm contact indicators for panel mounting
LED illumination, Suitable LEDs are supplied separately
Indicators are available in both square and round styles
Solder Tab terminals

LEDs

A range of LEDs specifically for use with this sub-miniature indicator series
Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow)

Note: When not illuminated, the green LED appears to be yellow.

Lenses

Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc

Може да се интересувате от
LENS MIN IND RND WHITE
P.O.A.Всеки (ex VAT)
Idec Red Round Push Button Lens for Use with A8 Series
P.O.A.Each (In a Pack of 5) (ex VAT)