Idec Push Button, Panel Mount, 22mm Cutout, IP65

Номер на артикул на RS: 831-7463Марка: Idec№ по каталога на производителя: ABW110-B,G,R
brand-logo

Технически документи

Спецификации

Brand

Idec

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black, Green, Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ABW110-B,G,R

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 16,52

€ 16,52 Всеки (ex VAT)

Idec Push Button, Panel Mount, 22mm Cutout, IP65

€ 16,52

€ 16,52 Всеки (ex VAT)

Idec Push Button, Panel Mount, 22mm Cutout, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 16,52
5 - 9€ 16,02
10+€ 15,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Idec

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black, Green, Red

Push Button Style

Round

IP Rating

IP65

Manufacturer Part No.

ABW110-B,G,R

Terminal Type

Screw

Maximum AC Voltage

400V

Maximum DC Voltage

220V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Детайли за продукта

Idec TW Series

The TW series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.

Corrosion resistant octagonal chrome plated licking bezel
Snap on 10A contacts
Modular construction for maximum flexibility
NEMA 4X
IP65 rated

Approvals

UL Listed, CSA Certified, TUV Approved.

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от