Idec X6 Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65

Номер на артикул на RS: 828-7674Марка: Idec№ по каталога на производителя: AB6E-3BV01PTRM
brand-logo

Технически документи

Спецификации

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

250V

Series

X6

Illuminated

No

IP Rating

IP65

Colour

Red

Switch Operation

Latching

Pole and Throw Configuration

SPST

Детайли за продукта

Idec X6 Series

X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.

The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.

Available in two button sizes and colours
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Информацията за складовите наличности временно не е налична.

€ 29,04

€ 29,04 Всеки (ex VAT)

Idec X6 Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65

€ 29,04

€ 29,04 Всеки (ex VAT)

Idec X6 Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

250V

Series

X6

Illuminated

No

IP Rating

IP65

Colour

Red

Switch Operation

Latching

Pole and Throw Configuration

SPST

Детайли за продукта

Idec X6 Series

X6 Series emergency stop switches provide the highest level of safety, because the unibody design eliminates the possiblity of the contact blocks falling off the switch.

The smooth button is ideal for applications that require extreme cleanliness, such as food processing machines or
semiconductor manufacturing equipment. They are also suitable for applications requiring a sleek design of emergency stop
switches, such as medical equipment.

Available in two button sizes and colours
Pushlock pull / turn reset
Reverse energy structure
UL, C-UL recognized, EN compliant
Safey Lock mechanism (IEC 60947-5-5;6.2)
IP65 rated

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.