Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Yellow 77 wire pull lubricant,0.95l tub

Номер на артикул на RS: 196-3390Марка: Ideal№ по каталога на производителя: 31-350

Технически документи

Спецификации

Brand

Ideal

Lubricant Type

Wax

Package Type

Can

Package Size

950 ml

Application

Cables, Wire

Детайли за продукта

Yellow 77® - Wire & Cable Pulling Lubricant

To prevent cables from twisting, scraping and stretching as they are pulled through conduit. Can reduce friction and improve ease of pull, helping to make pulling easier and faster. Lubricant remains present to aid removal or addition of further cables.

Wax based cable lubricant which plates out to cover both cable and conduit and remains in place over long pulls
Easy to handle, goes on uniformly without drips or runs
Will not dry out in can or conduit
Non-toxic, non-flammable, non-corrosive
Safe with most cable types (not recommended for low density PE or semi conducting jackets)
Does not wash off

Може да се интересувате от
Ideal Y 77 Wax Lubricant 950 ml Bottle
€ 13,38Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Yellow 77 wire pull lubricant,0.95l tub

P.O.A.

Yellow 77 wire pull lubricant,0.95l tub
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ideal Y 77 Wax Lubricant 950 ml Bottle
€ 13,38Всеки (ex VAT)

Технически документи

Спецификации

Brand

Ideal

Lubricant Type

Wax

Package Type

Can

Package Size

950 ml

Application

Cables, Wire

Детайли за продукта

Yellow 77® - Wire & Cable Pulling Lubricant

To prevent cables from twisting, scraping and stretching as they are pulled through conduit. Can reduce friction and improve ease of pull, helping to make pulling easier and faster. Lubricant remains present to aid removal or addition of further cables.

Wax based cable lubricant which plates out to cover both cable and conduit and remains in place over long pulls
Easy to handle, goes on uniformly without drips or runs
Will not dry out in can or conduit
Non-toxic, non-flammable, non-corrosive
Safe with most cable types (not recommended for low density PE or semi conducting jackets)
Does not wash off

Може да се интересувате от
Ideal Y 77 Wax Lubricant 950 ml Bottle
€ 13,38Всеки (ex VAT)