Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

ideal-tek 130 mm, Polyester (Handle), Stainless Steel (Body), ESD Tweezers

Номер на артикул на RS: 136-7337Марка: ideal-tek№ по каталога на производителя: AA.SA.NE
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Model Number

AA.SA.NE

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Страна на произход

Switzerland

Детайли за продукта

ESD Epoxy Coated Boley Tweezers

Ideal-tek ESD epoxy coated boley tweezers. Designed for use with electronic and medical applications. Firm, offers smooth stainless steel finish and ESD epoxy handle grips.

Features and Benefits

• Corrosion resistance to most chemicals, salts and acids
• Anti- Acid/ Anti-magnetic stainless steel
• ESD epoxy coated handle

Application Information

ESD Epoxy Coated Boley Tweezers, typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications.

ESD Epoxy Coated Tweezers

Може да се интересувате от
RS PRO 130 mm, Stainless Steel, ESD Tweezers
€ 33,93Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 30,78

€ 30,78 Всеки (ex VAT)

ideal-tek 130 mm, Polyester (Handle), Stainless Steel (Body), ESD Tweezers

€ 30,78

€ 30,78 Всеки (ex VAT)

ideal-tek 130 mm, Polyester (Handle), Stainless Steel (Body), ESD Tweezers
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 130 mm, Stainless Steel, ESD Tweezers
€ 33,93Всеки (ex VAT)

Технически документи

Спецификации

Model Number

AA.SA.NE

Material

Polyester (Handle), Stainless Steel (Body)

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Страна на произход

Switzerland

Детайли за продукта

ESD Epoxy Coated Boley Tweezers

Ideal-tek ESD epoxy coated boley tweezers. Designed for use with electronic and medical applications. Firm, offers smooth stainless steel finish and ESD epoxy handle grips.

Features and Benefits

• Corrosion resistance to most chemicals, salts and acids
• Anti- Acid/ Anti-magnetic stainless steel
• ESD epoxy coated handle

Application Information

ESD Epoxy Coated Boley Tweezers, typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications.

ESD Epoxy Coated Tweezers

Може да се интересувате от
RS PRO 130 mm, Stainless Steel, ESD Tweezers
€ 33,93Всеки (ex VAT)