ideal-tek PEEK, ESD Tweezer Tips

Номер на артикул на RS: 136-7379Марка: ideal-tek№ по каталога на производителя: A259CP
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Material

PEEK

ESD Safe

Yes

Number of Pieces

2

Страна на произход

Switzerland

Детайли за продукта

Idealtek Replaceable (CP) Tweezers Tips

Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits

• PEEK (Polyether-ether-ketone) reinforced with carbon nano
• Very hard, rigid, high tensile and flexural strength, high wear resistance
• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
• ESD-safe material 10E6
• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)

Информацията за складовите наличности временно не е налична.

€ 11,80

€ 11,80 Всеки (ex VAT)

ideal-tek PEEK, ESD Tweezer Tips

€ 11,80

€ 11,80 Всеки (ex VAT)

ideal-tek PEEK, ESD Tweezer Tips
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Material

PEEK

ESD Safe

Yes

Number of Pieces

2

Страна на произход

Switzerland

Детайли за продукта

Idealtek Replaceable (CP) Tweezers Tips

Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits

• PEEK (Polyether-ether-ketone) reinforced with carbon nano
• Very hard, rigid, high tensile and flexural strength, high wear resistance
• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
• ESD-safe material 10E6
• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)