ideal-tek 130 mm, Stainless Steel; Plastic Tipped, ESD Tweezers

Номер на артикул на RS: 666-1074Марка: ideal-tek№ по каталога на производителя: 249CF.SA
brand-logo
Преглед на всички в Пинсети

Технически документи

Спецификации

Material

Stainless Steel; Plastic Tipped

Overall Length

130 mm

Anti-Magnetic

Yes

ESD Safe

Yes

Страна на произход

Switzerland

Детайли за продукта

Plastic Tipped - ESD

Heat stabilized
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non polar solvents); not resistant to strong acids, alkalis and hot water or steam
ESD safe

Може да се интересувате от
ideal-tek 115 mm, Delrin Plastic, Tweezers
€ 4,73Всеки (ex VAT)

€ 33,81

€ 33,81 Всеки (ex VAT)

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, ESD Tweezers

€ 33,81

€ 33,81 Всеки (ex VAT)

ideal-tek 130 mm, Stainless Steel; Plastic Tipped, ESD Tweezers

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
ideal-tek 115 mm, Delrin Plastic, Tweezers
€ 4,73Всеки (ex VAT)

Технически документи

Спецификации

Material

Stainless Steel; Plastic Tipped

Overall Length

130 mm

Anti-Magnetic

Yes

ESD Safe

Yes

Страна на произход

Switzerland

Детайли за продукта

Plastic Tipped - ESD

Heat stabilized
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non polar solvents); not resistant to strong acids, alkalis and hot water or steam
ESD safe

Може да се интересувате от
ideal-tek 115 mm, Delrin Plastic, Tweezers
€ 4,73Всеки (ex VAT)