Ideal Power AC/DC Adapter

Номер на артикул на RS: 815-7157Марка: Ideal Power№ по каталога на производителя: 25HK-AB-050A400-D5-1
brand-logo

Технически документи

Спецификации

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1200mm

Efficiency

79%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Страна на произход

China

Детайли за продукта

15W to 30W Desktop Power Supply

Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Ideal Power AC/DC Adapter

P.O.A.

Ideal Power AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Plug Type

3-Pin IEC

Maximum Temperature

+40°C

Number of Outputs

1

Cable Length

1200mm

Efficiency

79%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±2%

Страна на произход

China

Детайли за продукта

15W to 30W Desktop Power Supply

Ideal Power Series of 15W to 30W ErP level II compliant desktop power supplies, high efficiency and low standby power with a C14 or C8 socket style plug connector. Typical applications for these desktop power supplies include audio, Bluetooth, digital cameras, communication accessories, measurement and weighing technology, MPEG players, modems DSL / ADSL / VDSL, safety technology and laboratory equipment. All these power supplies conform to CEC V Efficiency Regulations.

CLASS I Approved Product (Earth/Ground connected to 0V)
CEC V Efficiency Regulations Compliance
Light Weight: 190g only
Efficiency 82% Typical
Over-Voltage Protection
Short-circuit Protected (Auto Recovery)
Operating Temperature 0 to 40°C
Limited Power Source (LPS)
ErP II Regulations Compliant (Low Power Consumption)

Approvals

UL, cUL, TUV, CB, CE, RoHS & REACH

Switch Mode - Ideal Power

Може да се интересувате от