Технически документи
Спецификации
Brand
Ideal IndustriesCable Type
Coaxial
Minimum Size
0.1mm
Maximum Size
3.175mm
Страна на произход
United States
Детайли за продукта
Multipurpose Stripper
Easy to use, precision tool, which features 3 blades, one located on each side of the unit and one at the front for slitting. Blades can be adjusted individually for the type of strip desired, termination or window. Tool is suitable for use on layered and multi-layered cables, fibreglass insulating wrapped insulation, multi-conductor cable with plastic outer jackets and other similar wire and cables. In addition to coaxial cable, this tool also handles tightly, wrapped stranded cable, shielded twist pairs, and common power cords such as S, SO, SJO etc.,Max. capacity: 3.175mm ( 1/8 in.) O.D, Typical cable types RG-174, RG-187.
€ 34,76
€ 34,76 Всеки (ex VAT)
1
€ 34,76
€ 34,76 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Ideal IndustriesCable Type
Coaxial
Minimum Size
0.1mm
Maximum Size
3.175mm
Страна на произход
United States
Детайли за продукта
Multipurpose Stripper
Easy to use, precision tool, which features 3 blades, one located on each side of the unit and one at the front for slitting. Blades can be adjusted individually for the type of strip desired, termination or window. Tool is suitable for use on layered and multi-layered cables, fibreglass insulating wrapped insulation, multi-conductor cable with plastic outer jackets and other similar wire and cables. In addition to coaxial cable, this tool also handles tightly, wrapped stranded cable, shielded twist pairs, and common power cords such as S, SO, SJO etc.,Max. capacity: 3.175mm ( 1/8 in.) O.D, Typical cable types RG-174, RG-187.