Технически документи
Спецификации
Brand
ICP DAS USANumber Of Input Channels
8
Input Type
Analogue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
I-7000 & M-7000 Modules
The I-7000 & M-7000 series of ICP DAS Modules. The M-7000 is virtually the same as the I-7000, with the exception being extra over voltage protection. With the RS-485 interface and 16-bit resolution, these modules are perfect for various applications. Including Building and factory automation. All models are highly reliable and excellent quality.
Dual Watchdog
Wide operating temperature range
3000 V dc Intra-module isolation
Features & Benefits
€ 395,11
€ 395,11 Всеки (ex VAT)
1
€ 395,11
€ 395,11 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
ICP DAS USANumber Of Input Channels
8
Input Type
Analogue
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Страна на произход
Taiwan, Province Of China
Детайли за продукта
I-7000 & M-7000 Modules
The I-7000 & M-7000 series of ICP DAS Modules. The M-7000 is virtually the same as the I-7000, with the exception being extra over voltage protection. With the RS-485 interface and 16-bit resolution, these modules are perfect for various applications. Including Building and factory automation. All models are highly reliable and excellent quality.
Dual Watchdog
Wide operating temperature range
3000 V dc Intra-module isolation
Features & Benefits