IBP Conex Brass Stopcock, 15mm

Номер на артикул на RS: 798-426Марка: IBP Conex№ по каталога на производителя: 501007
brand-logo

Технически документи

Спецификации

Connection 1

15 mm Compression

Connection 2

15 mm Compression

Body Material

Brass

Handle Type

Crutch

Operating Pressure

10bar

Pipe Size 1

15mm

Pipe Size 2

15mm

Thread Standard or Connection Type 2

Compression

Страна на произход

United Kingdom

Детайли за продукта

Stop Valves

Manufactured in accordance with BS1010: part 2
Fitted with traditional crutch head
Compression ends accord with BS864: part 2
Working pressure maximum 10 bar at 65°C
Female parallel BSP threaded versions to BS2779

Gate, Stop & Check Valves

High quality brass valves

Може да се интересувате от
Pegler Yorkshire Brass Stopcock, 28mm
€ 60,00Всеки (ex VAT)

P.O.A.

IBP Conex Brass Stopcock, 15mm

P.O.A.

IBP Conex Brass Stopcock, 15mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Pegler Yorkshire Brass Stopcock, 28mm
€ 60,00Всеки (ex VAT)

Технически документи

Спецификации

Connection 1

15 mm Compression

Connection 2

15 mm Compression

Body Material

Brass

Handle Type

Crutch

Operating Pressure

10bar

Pipe Size 1

15mm

Pipe Size 2

15mm

Thread Standard or Connection Type 2

Compression

Страна на произход

United Kingdom

Детайли за продукта

Stop Valves

Manufactured in accordance with BS1010: part 2
Fitted with traditional crutch head
Compression ends accord with BS864: part 2
Working pressure maximum 10 bar at 65°C
Female parallel BSP threaded versions to BS2779

Gate, Stop & Check Valves

High quality brass valves

Може да се интересувате от
Pegler Yorkshire Brass Stopcock, 28mm
€ 60,00Всеки (ex VAT)