Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

IBOCO Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PVC

Номер на артикул на RS: 529-441Марка: IBOCO№ по каталога на производителя: T1E 60 X 60G
Преглед на всички в Кабелен канал

Технически документи

Спецификации

Brand

IBOCO

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Narrow

Страна на произход

United Kingdom

Детайли за продукта

T1-E and T1-EF Series Narrow Slot

This duct is ideal for small sized wires commonly employed in electric and electronic control panels. Restricted slot opening is strong and robust due to its thick base and side construction. Perfect solidity is also guranteed in cantilevered applications. Made of a material with a modulus of elasticity (E) of more than 3000Mpa, it allows for repeated opening and closing of the duct fingers during wiring operations even at low temperatures without breakage. Maximum standardisation in series installations is achieved due to close design tolerances.

Made of rigid grey (RAL 7030) PVC which is self extinguishing
Supplied in standard 2 metre lengths complete with cover

Supplied with

cover

IBOCO Slotted Duct

The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 12) (ex VAT)

IBOCO Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PVC

P.O.A.

Each (In a Pack of 12) (ex VAT)

IBOCO Grey Slotted Panel Trunking - Narrow Slot, W60 mm x D60mm, L2m, PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

IBOCO

Width

60 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

PVC

Length

2m

Slot Type

Narrow

Страна на произход

United Kingdom

Детайли за продукта

T1-E and T1-EF Series Narrow Slot

This duct is ideal for small sized wires commonly employed in electric and electronic control panels. Restricted slot opening is strong and robust due to its thick base and side construction. Perfect solidity is also guranteed in cantilevered applications. Made of a material with a modulus of elasticity (E) of more than 3000Mpa, it allows for repeated opening and closing of the duct fingers during wiring operations even at low temperatures without breakage. Maximum standardisation in series installations is achieved due to close design tolerances.

Made of rigid grey (RAL 7030) PVC which is self extinguishing
Supplied in standard 2 metre lengths complete with cover

Supplied with

cover

IBOCO Slotted Duct

The IBOCO range of metric slotted duct is designed and manufactured to meet the needs of OEM's, Installers, Panels Builders and System Integrators , and complies with IMQ, CE, UL, CSA and most international certifications.

Може да се интересувате от