Технически документи
Спецификации
Brand
i-AutocCoil Voltage
230V ac
Mounting Type
DIN Rail or Panel
Series
KSV
Terminal Type
PCB Pin
Depth
30.5mm
Height
112.5mm
Length
100mm
Input Current
15 (dc) mA, 25 (ac) mA
Dimensions
100 x 30.5 x 112.5mm
Turn On Time
10 (DC), 40 (AC)
Relay Type
Single Phase
Standards Met
CE
Operating Temperature Range
-30 → +80°C
Turn Off Time
10 (DC) ms, 40 (AC) ms
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Special Features
Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching
Страна на произход
China
Детайли за продукта
I-Autoc KSV Series Single Phase SSR
I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.
Features and Benefits
Zero crossing switching
Ratings from 10A to 40A
SCR Output
DC or AC Input
Integrated Heatsink
Width 30 mm (10A to 30A) or 50 mm (40A)
Dielectric Strength 4000 V ac RMS
LED Indication
Built-in RC Snubber Circuit
Panel mount or 35mm Rail (DIN EN50022)
Zero Voltage Relays
€ 72,33
€ 72,33 Всеки (ex VAT)
1
€ 72,33
€ 72,33 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
i-AutocCoil Voltage
230V ac
Mounting Type
DIN Rail or Panel
Series
KSV
Terminal Type
PCB Pin
Depth
30.5mm
Height
112.5mm
Length
100mm
Input Current
15 (dc) mA, 25 (ac) mA
Dimensions
100 x 30.5 x 112.5mm
Turn On Time
10 (DC), 40 (AC)
Relay Type
Single Phase
Standards Met
CE
Operating Temperature Range
-30 → +80°C
Turn Off Time
10 (DC) ms, 40 (AC) ms
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Special Features
Built-In RC Snubber Circuit, Dielectric Strength 4000 VACrmsLED Indication, Integerated Heatsink, SCR Output, Zero Crossing or Random-On Switching
Страна на произход
China
Детайли за продукта
I-Autoc KSV Series Single Phase SSR
I-Autoc KSV Series industrial solid state relays with an integrated heatsink, designed for mounting on 35 mm DIN Rail or screwed onto a panel. The KSV SSR's offer four control voltage variations, in both AC or DC.
Features and Benefits
Zero crossing switching
Ratings from 10A to 40A
SCR Output
DC or AC Input
Integrated Heatsink
Width 30 mm (10A to 30A) or 50 mm (40A)
Dielectric Strength 4000 V ac RMS
LED Indication
Built-in RC Snubber Circuit
Panel mount or 35mm Rail (DIN EN50022)