i-Autoc Solid State Relay, 80 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

Номер на артикул на RS: 102-5556Марка: i-Autoc№ по каталога на производителя: KSQF480D80
brand-logo

Технически документи

Спецификации

Brand

i-Autoc

Maximum Load Current

80 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Three Phase

Maximum Turn On Time

1/2 cycle + 1 ms

Load Voltage Range

48 → 530V ac

Dimensions

105 x 78 x 38mm

Special Features

Internal MOV/RC Protection Circuit, Opto-Isolation

Standards Met

CE

Depth

78mm

Operating Temperature Range

-30 → +80°C

Height

38mm

Off State Leakage Current

5 mA

Length

105mm

Страна на произход

China

Детайли за продукта

KSQF Series Three Phase Solid State Relay

I-Autoc KSQF series 3 phase AC output solid state relay. Relays control voltage is 90 V ac to 280 V ac or 4 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A, 100A available. Wide load voltage range of 48 V ac to 660 V ac. SCR output and dielectric strength ≥4000 Vrms. 3 phase motor control, kiln temperature control system, large oven etc. RoHS complaint.

Zero switching or random-on
Load current 25A to 100A @ 48 V ac to 660 V ac
SCR output
Dielectric strength 4000 Vrms
Opto-isolation
Internal MOV/RC protection circuit
RoHS compliant

Approvals

RoHS

Zero Voltage Relays

Информацията за складовите наличности временно не е налична.

€ 200,59

€ 200,59 Всеки (ex VAT)

i-Autoc Solid State Relay, 80 A Load, Panel Mount, 530 V ac Load, 32 V dc Control

€ 200,59

€ 200,59 Всеки (ex VAT)

i-Autoc Solid State Relay, 80 A Load, Panel Mount, 530 V ac Load, 32 V dc Control
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

i-Autoc

Maximum Load Current

80 A

Mounting Type

Panel Mount

Maximum Load Voltage

530 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Cross

Control Voltage Range

4 → 32 V dc

Terminal Type

Screw

Output Device

SCR

Relay Type

Three Phase

Maximum Turn On Time

1/2 cycle + 1 ms

Load Voltage Range

48 → 530V ac

Dimensions

105 x 78 x 38mm

Special Features

Internal MOV/RC Protection Circuit, Opto-Isolation

Standards Met

CE

Depth

78mm

Operating Temperature Range

-30 → +80°C

Height

38mm

Off State Leakage Current

5 mA

Length

105mm

Страна на произход

China

Детайли за продукта

KSQF Series Three Phase Solid State Relay

I-Autoc KSQF series 3 phase AC output solid state relay. Relays control voltage is 90 V ac to 280 V ac or 4 V dc to 32 V dc with load currents at 25A, 40A, 60A, 80A, 100A available. Wide load voltage range of 48 V ac to 660 V ac. SCR output and dielectric strength ≥4000 Vrms. 3 phase motor control, kiln temperature control system, large oven etc. RoHS complaint.

Zero switching or random-on
Load current 25A to 100A @ 48 V ac to 660 V ac
SCR output
Dielectric strength 4000 Vrms
Opto-isolation
Internal MOV/RC protection circuit
RoHS compliant

Approvals

RoHS

Zero Voltage Relays