Технически документи
Спецификации
Brand
i-AutocAccessory Type
Heatsink
For Use With
Single Phase SSR
Mounting Type
DIN Rail
Страна на произход
China
Детайли за продукта
KHS-150C Series Heatsink Panel Mount
The Heat Sink is for a 1/3 phase solid state relay. The KHS heat sink is made from aluminium and is panel mounting and RoHS compliant.
KHS – 150C:
Thermal resistance 0.9 ºC/W
Weight 560g
Without a fan
KHS-150CF:
Thermal resistance 0.4 ºC/W
Weight 830g
With a fan
Made from aluminium
Suitable for 1/3 phase solid state relays
Panel mounted
Approvals
RoHS
Heatsinks
€ 15,07
€ 15,07 Всеки (ex VAT)
1
€ 15,07
€ 15,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
i-AutocAccessory Type
Heatsink
For Use With
Single Phase SSR
Mounting Type
DIN Rail
Страна на произход
China
Детайли за продукта
KHS-150C Series Heatsink Panel Mount
The Heat Sink is for a 1/3 phase solid state relay. The KHS heat sink is made from aluminium and is panel mounting and RoHS compliant.
KHS – 150C:
Thermal resistance 0.9 ºC/W
Weight 560g
Without a fan
KHS-150CF:
Thermal resistance 0.4 ºC/W
Weight 830g
With a fan
Made from aluminium
Suitable for 1/3 phase solid state relays
Panel mounted
Approvals
RoHS