Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Hydrotechnik Hydraulic Test Point Hose S110-AC-FB-01.00, Connection A M16, Connection B G 1/2

Номер на артикул на RS: 257-8921Марка: Hydrotechnik№ по каталога на производителя: S110-AC-FB-01.00
brand-logo

Технически документи

Спецификации

Connection B Thread

G 1/2

Connection B - Thread Standard

G

Length

1m

Maximum Operating Pressure

630bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Minimum Bend Radius

20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Страна на произход

Germany

Детайли за продукта

Test Point Microbore Flexible Hose

Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Hydrotechnik Hydraulic Test Point Hose S110-AC-FB-01.00, Connection A M16, Connection B G 1/2

P.O.A.

Hydrotechnik Hydraulic Test Point Hose S110-AC-FB-01.00, Connection A M16, Connection B G 1/2
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Connection B Thread

G 1/2

Connection B - Thread Standard

G

Length

1m

Maximum Operating Pressure

630bar

Connection A Thread

M16

Hose Outside Diameter

5mm

Minimum Bend Radius

20mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Connection A - Thread Standard

Metric

Страна на произход

Germany

Детайли за продукта

Test Point Microbore Flexible Hose

Test point hose and test point pressure gauge adaptor enable remote monitoring of hydraulic system pressure through pre-installed test point connectors
Test point hose designed for connecting test point connector to test point adaptor or directly to a pressure gauge
5mm hose outside diameter ensures flexibility and ease of routing through hydraulic components or pipework while maintaining a high pressure rating
Minimum bend radius 20mm
Pressure/temperature factor 122% (to 0°C), 110% (at 30°C), 100% (at 50°C), 86% (at 80°C), 77% (at 100°C), 68% (at 120°C)

Може да се интересувате от