HydraForce Solenoid Valve SV08-23-2B-N-230AG, 2 port(s) , NC, 220 V ac, 1/4in
Технически документи
Спецификации
Brand
HydraForceSupply Voltage
220 V ac
Number of Ports
2
Connection Size
1/4in
Operation
Solenoid
Default Valve Position
NC
Type
2 (Port)
Body Material
Aluminium
Maximum Working Pressure
207 bar
Operating Temperature Range
-40 → 120 °C
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom
€ 152,89
€ 152,89 Всеки (ex VAT)
1
€ 152,89
€ 152,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
HydraForceSupply Voltage
220 V ac
Number of Ports
2
Connection Size
1/4in
Operation
Solenoid
Default Valve Position
NC
Type
2 (Port)
Body Material
Aluminium
Maximum Working Pressure
207 bar
Operating Temperature Range
-40 → 120 °C
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-40°C
Страна на произход
United Kingdom