Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

HY Electronic Corp 100V 2A, Schottky Diode, 2-Pin DO-214AC SS210A

Номер на артикул на RS: 917-9199PМарка: HY Electronic Corp№ по каталога на производителя: SS210A
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Страна на произход

China

Детайли за продукта

Schottky Barrier Rectifier Diode - SS Series

The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 38,01

€ 0,063 Each (Supplied on a Reel) (ex VAT)

HY Electronic Corp 100V 2A, Schottky Diode, 2-Pin DO-214AC SS210A
Изберете тип опаковка

€ 38,01

€ 0,063 Each (Supplied on a Reel) (ex VAT)

HY Electronic Corp 100V 2A, Schottky Diode, 2-Pin DO-214AC SS210A
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
600 - 1000€ 0,063€ 12,67
1200 - 2200€ 0,059€ 11,73
2400 - 4800€ 0,054€ 10,79
5000+€ 0,05€ 10,09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

850mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

50A

Страна на произход

China

Детайли за продукта

Schottky Barrier Rectifier Diode - SS Series

The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more