Технически документи
Спецификации
Brand
HY Electronic CorpMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
150A
Страна на произход
China
Детайли за продукта
Schottky Barrier Rectifier Diode - MBR Series
The HY Electronic (Cayman) Limited silicon MBR series schottky diodes have a reverse voltage ranging from 100 V to 200 V. The schottky barrier rectifier has a low forward voltage drop and is available in TO220AB, TO220AC, ITO220AB and ITO220AC packages. The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.
Guard ring for transient protection
High current, High surge capability
Low-power loss
Plastic material carries UL recognition 94V-0
Polarity: markings on the device
Mounting: Any position
Moulded plastic case:
TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494
ITO220AB: 923-5501, 923-5505, 923-5508
TO220AC: 923-5498
ITO220AC: 923-5514
Diodes and Rectifiers, HY Electronic (Cayman) Limited
€ 19,25
€ 0,385 Each (In a Tube of 50) (ex VAT)
50
€ 19,25
€ 0,385 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 200 | € 0,385 | € 19,25 |
250 - 450 | € 0,313 | € 15,63 |
500 - 950 | € 0,304 | € 15,21 |
1000 - 1950 | € 0,296 | € 14,80 |
2000+ | € 0,289 | € 14,44 |
Технически документи
Спецификации
Brand
HY Electronic CorpMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
150A
Страна на произход
China
Детайли за продукта
Schottky Barrier Rectifier Diode - MBR Series
The HY Electronic (Cayman) Limited silicon MBR series schottky diodes have a reverse voltage ranging from 100 V to 200 V. The schottky barrier rectifier has a low forward voltage drop and is available in TO220AB, TO220AC, ITO220AB and ITO220AC packages. The fast switching schottky rectifier is used for freewheeling high frequency inverters and polarity protection.
Guard ring for transient protection
High current, High surge capability
Low-power loss
Plastic material carries UL recognition 94V-0
Polarity: markings on the device
Mounting: Any position
Moulded plastic case:
TO220AB: 923-5482, 923-5488 , 923-5491, 923-5494
ITO220AB: 923-5501, 923-5505, 923-5508
TO220AC: 923-5498
ITO220AC: 923-5514