HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin

Номер на артикул на RS: 917-8884Марка: HY Electronic Corp№ по каталога на производителя: KBU606
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

200µA

Length

23.7mm

Dimensions

23.7 x 7 x 19.8mm

Junction Capacitance

260pF

Height

19.8mm

Width

7mm

Страна на произход

China

Детайли за продукта

Bridge Rectifier - KBU Series

The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.

Plastic material has U/L flammability classification 94V-0

Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 10A, 600V, 4-Pin
€ 1,192Each (In a Tube of 20) (ex VAT)
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
€ 0,277Each (In a Tube of 50) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
€ 0,569Each (In a Tube of 15) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 16) (ex VAT)

HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin
Изберете тип опаковка

P.O.A.

Each (In a Pack of 16) (ex VAT)

HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 10A, 600V, 4-Pin
€ 1,192Each (In a Tube of 20) (ex VAT)
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
€ 0,277Each (In a Tube of 50) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
€ 0,569Each (In a Tube of 15) (ex VAT)

Технически документи

Спецификации

Peak Average Forward Current

6A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

600V

Mounting Type

Through Hole

Package Type

KBU

Pin Count

4

Diode Type

Silicon Junction

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

175A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

200µA

Length

23.7mm

Dimensions

23.7 x 7 x 19.8mm

Junction Capacitance

260pF

Height

19.8mm

Width

7mm

Страна на произход

China

Детайли за продукта

Bridge Rectifier - KBU Series

The KBU Series offers a range of bridge rectifiers in 600 V/1000 V with a forward current of 6A up to 25A. There are two types available, the silicon or the glass passivated type (G suffix). They are widely seen on printed circuit board (PCB) applications and are used for AC to DC conversion.

Plastic material has U/L flammability classification 94V-0

Surge overload rating:
-175 A peak - KBU606 / KBU610
-150 A peak - KBU606G / KBU610G
-200 A peak - KBU806 / KBU810
-175 A peak - KBU806G / KBU810G
-240 A peak - KBU1006 / KBU1010
-200 A peak - KBU1006G / KBU1010G
-300 A peak - KBU1506 / KBU1510
-250 A peak - KBU1506G / KBU1510G
-400 A peak KBU2506 / KBU2510

Bridge Rectifiers - HY Electronic (Cayman) Limited

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Bridge Rectifier, 10A, 600V, 4-Pin
€ 1,192Each (In a Tube of 20) (ex VAT)
Diodes Inc Bridge Rectifier, 1A, 200V, 4-Pin
€ 0,277Each (In a Tube of 50) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 600V, 4-Pin
P.O.A.Each (In a Tube of 15) (ex VAT)
Diodes Inc Bridge Rectifier, 6A, 1000V, 4-Pin
€ 0,569Each (In a Tube of 15) (ex VAT)