Технически документи
Спецификации
Brand
HY Electronic CorpPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBPC
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 11.23mm
Height
11.23mm
Width
28.8mm
Страна на произход
China
Детайли за продукта
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)
Bridge Rectifiers - HY Electronic (Cayman) Limited
€ 296,99
€ 2,97 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
100
€ 296,99
€ 2,97 Each (Supplied in a Box) (ex VAT)
Производствен пакет (Кутия)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
100 - 240 | € 2,97 | € 29,70 |
250 - 990 | € 2,894 | € 28,94 |
1000+ | € 2,821 | € 28,22 |
Технически документи
Спецификации
Brand
HY Electronic CorpPeak Average Forward Current
25A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBPC
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Length
28.8mm
Dimensions
28.8 x 28.8 x 11.23mm
Height
11.23mm
Width
28.8mm
Страна на произход
China
Детайли за продукта
Bridge Rectifier - KBPC Series
The KBPC family of silicon bridge rectifiers has a reverse voltage of 600 V or 1000 V. The rectifiers offer different forward currents ranging from 15A to 50 A. There are two types available, the KBPC W and the KBPC series which comes with 0.25 in solder FAST ON terminals. They are used in AC to DC conversion and in printed circuit applications.
Surge overload: -240 A to 500 A peaks
Electrically isolated base -2000 V
Low forward voltage drop
Material: U/L recognition
Solder 0.25 FAST ON terminals (KBPC only)